Fairview Microwave SA6SFSF100W-30

30 dB Fixed Attenuator SMA Female To SMA Female Directional Up To 6 GHz Rated To 100 Watts
$ 915.464
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SA6SFSF100W-30 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Introduction Date2014-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SA6SFSF100W-30, die von den Distributoren bereitgestellt werden.

30 dB Fixed Attenuator SMA Female To SMA Female Directional Up To 6 GHz Rated To 100 Watts
Fixed Attenuator, 0MHz Min, 6000MHz Max
FXD ATTN JACK-JACK SMA 1.45
RF coaxial fixed attenuator SA6SFSF100W-30 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz.Fairview SMA attenuator has a female gender in and a female gender out. SA6SFSF100W-30 SMA female to SMA female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with SMA connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 30 dB fixed attenuator maximum power rating is 100 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC