Fairview Microwave SA3NFF300W-50

50 dB Fixed Attenuator N Female To N Female Directional Up To 3 GHz Rated To 300 Watts
$ 1,730.61
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SA3NFF300W-50 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Introduction Date2014-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SA3NFF300W-50, die von den Distributoren bereitgestellt werden.

50 dB Fixed Attenuator N Female To N Female Directional Up To 3 GHz Rated To 300 Watts
Fixed Attenuator, 0MHz Min, 3000MHz Max
FXD ATTN JACK-JACK TYPE N 1.4
RF coaxial fixed attenuator SA3NFF300W-50 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 3 GHz.Fairview N attenuator has a female gender in and a female gender out. SA3NFF300W-50 N female to N female attenuator is rated for a maximum RF attenuation value of 50 dB. Our 50 dB fixed attenuator with N connectors is built with black aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial N 50 dB fixed attenuator maximum power rating is 300 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC