Fairview Microwave SA18TFTF50W-40

40 dB Fixed Attenuator TNC Female To TNC Female Directional Up To 18 GHz Rated To 50 Watts
$ 640.31
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SA18TFTF50W-40 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SA18TFTF50W-40, die von den Distributoren bereitgestellt werden.

40 dB Fixed Attenuator TNC Female To TNC Female Directional Up To 18 GHz Rated To 50 Watts
Fixed Attenuator, 0MHz Min, 18000MHz Max
FXD ATTN JACK-JACK TNC 1.6
RF coaxial fixed attenuator SA18TFTF50W-40 from Fairview Microwave is manufactured with a TNC input. This coax TNC attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm TNC to TNC attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz.Fairview TNC attenuator has a female gender in and a female gender out. SA18TFTF50W-40 TNC female to TNC female attenuator is rated for a maximum RF attenuation value of 40 dB. Our 40 dB fixed attenuator with TNC connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial TNC 40 dB fixed attenuator maximum power rating is 50 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC