Fairview Microwave SA18S25W-06

6 dB Fixed Attenuator SMA Male To SMA Female Up To 18 GHz Rated To 25 Watts
$ 581.69
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SA18S25W-06 herunter.

Newark

Datasheet3 SeitenVor 7 Jahren

Fairview Microwave

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SA18S25W-06, die von den Distributoren bereitgestellt werden.

6 dB Fixed Attenuator SMA Male To SMA Female Up To 18 GHz Rated To 25 Watts
Fixed Attenuator, 0MHz Min, 18000MHz Max
FXD ATTN PLUG-JACK SMA 1.35
RF coaxial fixed attenuator SA18S25W-06 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 18 GHz.Fairview SMA attenuator has a male gender in and a female gender out. SA18S25W-06 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with SMA connectors is built with black anodized aluminum heatsink body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 6 dB fixed attenuator maximum power rating is 25 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC