Fairview Microwave MPR26M-2

2 Way Power Divider 3.5MM Connectors to 26.5 Ghz Rated At 1 Watts Rohs Compliant: Yes
$ 1,128.84
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave MPR26M-2 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Fairview Microwave

Lieferkette

Introduction Date2016-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave MPR26M-2, die von den Distributoren bereitgestellt werden.

2 WAY POWER DIVIDER 3.5MM CONNECTORS TO 26.5 GHZ RATED AT 1 WATTS ROHS COMPLIANT: YES
Divider 1-IN 2-OUT 0MHz to 26500MHz
RF power divider part number MPR26M-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with 3.5mm connectors. Our 2 way RF power divider is rated for a minimum frequency of DC and a maximum frequency of 26.5 GHz.Our part number MPR26M-2 2 way 3.5mm power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 1 Watts. Our RF 3.5mm power splitter / divider has a male input and 2 female output ports. This 2 way RF power splitter/divider with 3.5mm ports is a resistive design. More coaxial 3.5mm resistive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above.Fairview is where to buy a 2 way power divider with 3.5mm connectors that is a resistive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC