Fairview Microwave MP053000-2

2 Way Power Divider Sma Connectors From 5 Mhz to 3 Ghz Rated At 1 Watts Rohs Compliant: Yes
$ 543.407
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave MP053000-2 herunter.

Newark

Datasheet1 SeiteVor 12 Jahren

Lieferkette

Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave MP053000-2, die von den Distributoren bereitgestellt werden.

2 WAY POWER DIVIDER SMA CONNECTORS FROM 5 MHZ TO 3 GHZ RATED AT 1 WATTS ROHS COMPLIANT: YES
Splitter, 5MHz Min, 3000MHz Max, 2.5dB Insertion Loss-Max
POWER DIVIDER 3 GHZ SMA
RF power divider part number MP053000-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with SMA connectors. Our 2 way RF power divider is rated for a minimum frequency of 5 MHz and a maximum frequency of 3 GHz.Our part number MP053000-2 2 way SMA power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 1 Watts. Our RF SMA power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with SMA ports is a reactive design. More coaxial SMA reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above.Fairview is where to buy a 2 way power divider with SMA connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC