Fairview Microwave MC2011-06

SMA DirectionalCoupler 6 dBCoupled Port From 500 MHz to 1, 000 MHz Rated To 4 Watts
$ 181.379
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave MC2011-06 herunter.

Newark

Datasheet1 SeiteVor 12 Jahren

Beschreibungen

Beschreibungen von Fairview Microwave MC2011-06, die von den Distributoren bereitgestellt werden.

SMA DirectionalCoupler 6 dBCoupled Port From 500 MHz to 1,000 MHz Rated To 4 Watts
COUPLER 0.5-1 GHZ 4 W SMA
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number MC2011-06 from Fairview Microwave is rated for a 500 MHz minimum frequency and a 1 GHz maximum frequency. Our directional coupler is designed with a 6 dB coupling value and a 25 dB directivity. This female SMA directional coupler is rated for a 4 watts maximum input power.Fairview is where to buy a directional coupler with SMA that is rated for a 1.15 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC2011-06 directional 6 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC