Fairview Microwave M39012/01-0005

M39012/01-0005 N Male (plug) Connector For RG213, RG214, RG225 Cable, Clamp
$ 84.82
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave M39012/01-0005 herunter.

Newark

Datasheet4 SeitenVor 7 Jahren

RFMW

Beschreibungen

Beschreibungen von Fairview Microwave M39012/01-0005, die von den Distributoren bereitgestellt werden.

M39012/01-0005 N MALE (PLUG) CONNECTOR FOR RG213, RG214, RG225 CABLE, CLAMP
Rf Coax Conn, N Plug, 50 Ohm, 11Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg213, Rg214, Rg225; Contact Material:Brass; Product Range:- |Fairview Microwave M39012/01-0005
M39012/01-0005 N male coaxial connector from Fairview Microwave has an interface type of RG213, RG214, RG225 and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz.N male coaxial RF connector has a ptfe dielectric type and a VSWR of . This Fairview Microwave N coaxial connector has a brass body with silver plating. Our M39012/01-0005 N connector uses brass contact and a silver plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above.Fairview Microwave male N connector purchases will ship the same day. Our N male RG213 / RG214 / RG225 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC