Fairview Microwave LMR-LW600-BULK

Times Microwave LMR-LW600 Low Loss Flexible Coax Cable Black Pe Jacket Light Wei
$ 2.394
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave LMR-LW600-BULK herunter.

Electro Sonic

Datasheet4 SeitenVor 3 Jahren

RFMW

Lieferkette

Introduction Date2023-02-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave LMR-LW600-BULK, die von den Distributoren bereitgestellt werden.

TIMES MICROWAVE LMR-LW600 LOW LOSS FLEXIBLE COAX CABLE BLACK PE JACKET LIGHT WEI
LMR-LW600 Light weight version of the 600 series Low Loss Coax
CABLE COAXIAL LMR-600
Wire And Cable
LMR-LW600 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-LW600-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-LW600 is constructed with a 0.59 inch diameter and PE jacket.LMR-LW600 LMR-LW600-BULK flexible 50 Ohm coax cable with PE jacket is rated for a 8 GHz maximum operating frequency. This 50 Ohm 0.59 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-LW600 coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-LW600 coax cable specs for this wire properties can be found on its RF coax cable LMR-LW600 datasheet PDF specifications above.LMR-LW600 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-LW600 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC