Fairview Microwave LMR-LW195-BULK

Times Microwave LMR-LW195 Low Loss Flexible Coax Cable Black Pe Jacket Light Wei
$ 0.838
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave LMR-LW195-BULK herunter.

Electro Sonic

Datasheet4 SeitenVor 3 Jahren

RFMW

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave LMR-LW195-BULK, die von den Distributoren bereitgestellt werden.

TIMES MICROWAVE LMR-LW195 LOW LOSS FLEXIBLE COAX CABLE BLACK PE JACKET LIGHT WEI
LMR-LW195 Light weight version of the 195 series Low Loss Coax
Key Specifications. Generic Name LMR-LW195 Flex Type Flexible Impedance 50 Ohm Dielectric Type Foam PE Velocity of Propagation 80 % Jacket Diameter 0.195 in Jacket Material PE No. of Shields 2 Attenuation at 1 Ghz. 11.67 dB RF Shielding 90 dB Frequency, Max 8 GHz Max Operating Temperature 85 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, One Time 0.5 in Minimum Bend Radius, Repeated 2 in Coax Type Coax. LMR-LW195 Light weight version of the 195 series Low Loss Coax. LMR-LW195-BULK part number from Pasternack is a LMR-LW195 coax cable that is flexible. Pasternack LMR-LW195 flexible coax cable is 50 Ohm and has a Foam PE dielectric. Our LMR-LW195 coax is constructed with a 0.195 jacket made of PE. LMR-LW195 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 8 GHz. LMR-LW195 coax cable has an attenuation at 1 GHz of 11.67 dB. Pasternack LMR-LW195 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-LW195 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-LW195 or other coax can be built and shipped same day as well. * LMR™ is a trademark of Times Microwave Systems.
LMR-LW195 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-LW195-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-LW195 is constructed with a 0.195 inch diameter and PE jacket.LMR-LW195 LMR-LW195-BULK flexible 50 Ohm coax cable with PE jacket is rated for a 8 GHz maximum operating frequency. This 50 Ohm 0.195 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-LW195 coax is constructed with Foam PE dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-LW195 coax cable specs for this wire properties can be found on its RF coax cable LMR-LW195 datasheet PDF specifications above.LMR-LW195 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-LW195 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC