Fairview Microwave LMR-600-DB-BULK

Low Loss Flexible LMR-600-DB Outdoor Rated Coax Cable Double Shielded with Black PE Jacket
$ 4.274
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave LMR-600-DB-BULK herunter.

Fairview Microwave

Datasheet4 SeitenVor 1 Jahre

Electro Sonic

RFMW

Pasternack

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave LMR-600-DB-BULK, die von den Distributoren bereitgestellt werden.

Low Loss Flexible LMR-600-DB Outdoor Rated Coax Cable Double Shielded with Black PE Jacket
Cable Assembly, 1 Conductor(s), Communication Cable
Low Loss Flexible LMR-600-DB Out
Key Specifications. Generic Name LMR-600-DB Flex Type Flexible Impedance 50 Ohm Dielectric Type PE (F) Velocity of Propagation 87 % Jacket Diameter 0.59 in Jacket Material PE No. of Shields 2 Attenuation at 1 Ghz. 2.62 dB RF Shielding 90 dB Frequency, Max 6 GHz Max Operating Temperature 85 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, One Time 1.5 in Minimum Bend Radius, Repeated 6 in Coax Type Coax. Low Loss Flexible LMR-600-DB Outdoor Rated Coax Cable Double Shielded with Black PE Jacket. LMR-600-DB-BULK part number from Pasternack is a LMR-600-DB coax cable that is flexible. Pasternack LMR-600-DB flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our LMR-600-DB coax is constructed with a 0.59 jacket made of PE. LMR-600-DB coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 6 GHz. LMR-600-DB coax cable has an attenuation at 1 GHz of 2.62 dB. Pasternack LMR-600-DB coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-600-DB cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-600-DB or other coax can be built and shipped same day as well. * LMR™ is a trademark of Times Microwave Systems.
LMR-600-DB coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave LMR-600-DB-BULK coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This low loss flexible 50 Ohm coax cable LMR-600-DB is constructed with a 0.59 inch diameter and PE jacket.LMR-600-DB LMR-600-DB-BULK flexible 50 Ohm coax cable with PE jacket is rated for a 6 GHz maximum operating frequency. This 50 Ohm 0.59 inch diameter and low loss flexible coax cable is built with a shield count of 2 and RF shielding of 90 dB.Fairview Microwave LMR-600-DB coax is constructed with PE (F) dielectric and a maximum operating temperature of 85 degrees C. Times Microwave LMR-600-DB coax cable specs for this wire properties can be found on its RF coax cable LMR-600-DB datasheet PDF specifications above.LMR-600-DB cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This Times Microwave low loss LMR-600-DB coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC