Fairview Microwave FMWPR019-7

Horn Antenna, 40000MHz Min, 60000MHz Max, 6.5dB Gain, 115deg 3dB Beamwidth
$ 1,536.173
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWPR019-7 herunter.

Newark

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWPR019-7, die von den Distributoren bereitgestellt werden.

Horn Antenna, 40000MHz Min, 60000MHz Max, 6.5dB Gain, 115deg 3dB Beamwidth
WR-19 Waveguide Probe Antenna Operating from 40 GHz to 60 GHz, 6.5 dBi Nominal Gain, UG-383/U Flange
WAVEGUIDE ACCESSORIES ROHS COMPLIANT: YES
The FMWPR019-7 from Fairview Microwave is a waveguide probe antenna, often known as a waveguide horn, and is just one of several waveguide components we provide. This horn antenna is manufactured with a WR-19 waveguide size. Our WR-19 probe antenna is constructed with a UG-383/U flange and built to precise RF/microwave/millimeter waveguide horn antenna design specifications.Fairview Microwave’s WR-19 waveguide antenna with UG-383/U flange has a 6.5 dBi nominal gain and is currently available for purchase. Our WR-19 6.5 dBi gain probe antenna has a minimum frequency of 40 GHz and a maximum frequency of 60 GHz. This waveguide WR-19 probe horn antenna has a typical vertical beam width of 60 degrees and a horizontal beam width of 115 degrees at 3 dB.The FMWPR019-7 waveguide horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This high-quality 6.5 dBi gain WR-19 probe antenna has a copper body with gold plating. The waveguide horn with a UG-383/U flange can operate at temperatures ranging from -40 to 85 degrees C.In the given datasheet specifications, you can find more information about this WR-19 probe waveguide horn with a 40–60 GHz frequency range. This waveguide probe antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FMWPR019-7 probe antenna is ready for same-day purchase and shipping worldwide. Fairview Microwave also stocks a wide array of other waveguide products that ship the same day from our warehouse for all your RF/microwave and millimeter waveguide component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC