Fairview Microwave FMWIR1015

WR-22 Waveguide Isolator With 25 Db Typ Isolation From 26.5 Ghz to 40 Ghz Using
$ 2,556.45
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWIR1015 herunter.

Newark

Datasheet3 SeitenVor 6 Jahren

Lieferkette

Introduction Date2020-01-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWIR1015, die von den Distributoren bereitgestellt werden.

WR-22 WAVEGUIDE ISOLATOR WITH 25 DB TYP ISOLATION FROM 26.5 GHZ TO 40 GHZ USING
WAVEGUIDE ACCESSORIES ROHS COMPLIANT: YES
Waveguide isolator FMWIR1015 from Fairview Microwave has same-day shipping. Our high-quality WR-28 waveguide isolator achieves 25 dB typical isolation. Fairview Microwave 25 dB typ WR-28 waveguide isolator FMWIR1015 operates in the 26.5 GHz to 40 GHz frequency range. This 26.5 GHz to 40 GHz Faraday design WR-28 isolator utilizes square cover flanges. FMWIR1015 40 GHz max frequency isolators feature gold plated UG-599/U flanges and are available from the Fairview Microwave website or our knowledgeable sales staff. WR-28 waveguide isolator with 25 dB typ isolation and 26.5 GHz to 40 GHz frequency range has a weight of 0.2895 lbs. Waveguide WR-28 isolators with square cover UG-599/U flanges are continuously in-stock and cover the Ka band of frequencies. Fairview Microwave has, since 1992, provided high-quality RF parts like this WR-28 Ka band waveguide Faraday isolator FMWIR1015. These square cover UG-599/U flange 40 GHz maximum frequency waveguide isolators have a typical insertion loss of 1 dB. Fairview Microwave industry-leading same-day ship waveguide product line includes these square cover UG-599/U flange waveguide 26.5 GHz to 40 GHz isolators which present 2 watt forward power rating. WR-28 Ka band isolators with 1 dB insertion loss prevail in radar systems, telecom infrastructure, R&D labs and military. Waveguide isolator WR-28 with a power rating of 2 watt has a maximum voltage standing wave ratio (or VSWR) of 1.3:1. This Faraday isolator with 1.3:1 VSWR at 0.2895 lbs measures 3.43 inches long and 1.244 inches high. Fairview Microwave offers expert tech support on these 26.5 GHz min frequency WR-28 two-port waveguide isolators with 25 dB typ isolation and 1 dB insertion loss. Specifications and dimensions for WR-28 Ka band waveguide isolator FMWIR1015 from Fairview Microwave are included in precise CAD drawings and specs on the PDF datasheet download. With same-day shipping worldwide and our knowledgeable sales staff, Fairview Microwave should be your first choice for waveguide isolators like FMWIR1015 WR-28 with square cover UG-599/U flanges and 1.3:1 VSWR.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC