Fairview Microwave FMWGS6060

WR-90 Waveguide Electromechanical Relay Failsafe, X Band Switch Spdt/dpdt 12.4
$ 3,180.36
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWGS6060 herunter.

Newark

Datasheet7 SeitenVor 4 Jahren

Lieferkette

Introduction Date2021-09-02

Beschreibungen

Beschreibungen von Fairview Microwave FMWGS6060, die von den Distributoren bereitgestellt werden.

WR-90 WAVEGUIDE ELECTROMECHANICAL RELAY FAILSAFE, X BAND SWITCH SPDT/DPDT 12.4
WG EM RELAY SWITCH WR-90 12.4 GH
Waveguide FMWGS6060, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-90 standard electromechanical relay switch. These WR-90 standard electromechanical failsafe actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT failsafe aluminum waveguide relay switch FMWGS6060 can operate in the ultra-wide X band frequency range of 8.2 GHz to 12.4 GHz. Fairview Microwave high-quality 12.4 GHz max WR-90 SPDT/DPDT black-plated waveguide switches have a max input power rating of 5,000 watts a peak power rating of 123,000 KWatts and are continuously in stock. 5,000 W max power X band electromechanical failsafe waveguide relay switch has ports that come equipped with UG O-Ring grooved flanges with custom O-rings included. WR-90 waveguide electromechanical relay switch FMWGS6060, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 12 volts.Fairview Microwave 5,000 W waveguide electromechanical failsafe relay switch FMWGS6060 has a 10.8 V minimum to 13.2 V maximum operating voltage range. Operating at a 12 V nominal voltage, our aluminum body black-plated waveguide 12.4 GHz relay switch produces a maximum actuating current of 300 mA. This high-quality SPDT/DPDT WR-90 electromechanical waveguide with UG O-Ring grooved flanges that requires a +12Vdc nominal bias voltage can safely operate from -40°C to 85°C. 8.2 GHz minimumX band 12 V waveguide switches by Fairview Microwave have an industry-leading design that features failsafe actuators with control. These state-of-the-art WR-90 waveguide standard failsafe switches and accessible function from V to V while on and V to V off with a TTL control current of mA. Our 5,000 W max input power 10.8 V to 13.2 V waveguide relay switch FMWGS6060 with UG O-Ring flanges has an impressive impedance of 50 Ohms.WR-90 X band electromechanical failsafe switch FMWGS6060 by Fairview microwave is a rugged black-plated waveguide component that has a minimum mechanical life of 250,000 cycles. Standard 50 Ohms 12.4 GHz aluminum waveguide electromechanical 12.4 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide failsafe relay switch FMWGS6060 with UG O-Ring flanges is 2.25 inches long, 4.2 inches high, 2.37 inches wide and weighs 1.28 lbs. This product page for our 2.25 by 4.2 in WR-90 5,000 kW 8.2 GHz to 12.4 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 8.2 GHz to 12.4 GHz WR-90 SPDT/DPDT 12Vdc electromechanical relay switches with maximum 1.1:1 VSWR (voltage standing wave ratio).Fairview Microwave’s always in stock WR-90 standard waveguide relay actuating switch at 1.1:1 VSWR carries a phenomenal 0.07 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our X band electromechanical waveguide with UG O-Ring grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.07 dB insertion loss SPDT/DPDT failsafe switch that features 80 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-90 12.4 GHz 5,000 kW FMWGS6060 waveguide black relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-90 failsafe standard waveguide electromechanical failsafe relay switch with 100 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC