Fairview Microwave FMWGS6057

WR-28 Waveguide Electromechanical Relay Failsafe, Ka Band Switch Spdt/dpdt 40 G
$ 3,224.693
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWGS6057 herunter.

Newark

Datasheet7 SeitenVor 4 Jahren

Lieferkette

Introduction Date2021-09-02

Beschreibungen

Beschreibungen von Fairview Microwave FMWGS6057, die von den Distributoren bereitgestellt werden.

WR-28 WAVEGUIDE ELECTROMECHANICAL RELAY FAILSAFE, KA BAND SWITCH SPDT/DPDT 40 G
WG EM RELAY SWITCH WR-28 40 GHZ
Waveguide FMWGS6057, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-28 standard electromechanical relay switch. These WR-28 standard electromechanical failsafe actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT failsafe aluminum waveguide relay switch FMWGS6057 can operate in the ultra-wide Ka band frequency range of 26.5 GHz to 40 GHz. Fairview Microwave high-quality 40 GHz max WR-28 SPDT/DPDT black-plated waveguide switches have a max input power rating of 550 watts a peak power rating of 13,300 KWatts and are continuously in stock. 550 W max power Ka band electromechanical failsafe waveguide relay switch has ports that come equipped with UG O-Ring grooved flanges with custom O-rings included. WR-28 waveguide electromechanical relay switch FMWGS6057, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 28 volts.Fairview Microwave 550 W waveguide electromechanical failsafe relay switch FMWGS6057 has a 25.2 V minimum to 30.8 V maximum operating voltage range. Operating at a 28 V nominal voltage, our aluminum body black-plated waveguide 40 GHz relay switch produces a maximum actuating current of 300 mA. This high-quality SPDT/DPDT WR-28 electromechanical waveguide with UG O-Ring grooved flanges that requires a +28Vdc nominal bias voltage can safely operate from -40°C to 85°C. 26.5 GHz minimumKa band 28 V waveguide switches by Fairview Microwave have an industry-leading design that features failsafe actuators with control. These state-of-the-art WR-28 waveguide standard failsafe switches and accessible function from V to V while on and V to V off with a TTL control current of mA. Our 550 W max input power 25.2 V to 30.8 V waveguide relay switch FMWGS6057 with UG O-Ring flanges has an impressive impedance of 50 Ohms.WR-28 Ka band electromechanical failsafe switch FMWGS6057 by Fairview microwave is a rugged black-plated waveguide component that has a minimum mechanical life of 250,000 cycles. Standard 50 Ohms 40 GHz aluminum waveguide electromechanical 40 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide failsafe relay switch FMWGS6057 with UG O-Ring flanges is 2.11 inches long, 3.35 inches high, 2.11 inches wide and weighs 0.87 lbs. This product page for our 2.11 by 3.35 in WR-28 550 kW 26.5 GHz to 40 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 26.5 GHz to 40 GHz WR-28 SPDT/DPDT 28Vdc electromechanical relay switches with maximum 1.15:1 VSWR (voltage standing wave ratio).Fairview Microwave’s always in stock WR-28 standard waveguide relay actuating switch at 1.15:1 VSWR carries a phenomenal 0.15 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our Ka band electromechanical waveguide with UG O-Ring grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.15 dB insertion loss SPDT/DPDT failsafe switch that features 55 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-28 40 GHz 550 kW FMWGS6057 waveguide black relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-28 failsafe standard waveguide electromechanical failsafe relay switch with 80 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC