Fairview Microwave FMWCT1005

30 Db WR-42 Waveguide Crossguide 3 Port Coupler With UG-595/U Square Cover Flang
$ 1,665
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWCT1005 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Fairview Microwave

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWCT1005, die von den Distributoren bereitgestellt werden.

30 DB WR-42 WAVEGUIDE CROSSGUIDE 3 PORT COUPLER WITH UG-595/U SQUARE COVER FLANG
WG COUPLER WR-42 18-26.5 GHZ 30
WAVEGUIDE ACCESSORIES
CROSSGUIDE COUPLER
Fairview Microwave WR-42 waveguide coupler has a nominal coupling level of 30 dB and is in stock for same-day shipment worldwide. This 30 dB waveguide FMWCT1005 of the crossguide with termination 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-42 waveguide crossguide with termination couplers from Fairview Microwave are equipped with brass UG-595/U square cover flanges. Our WR-42 waveguide 3 port coupler with UG-595/U square cover flanges operates up to a maximum frequency of 26.5 GHz. Fairview Microwave FMWCT1005 precision microwave coupler at 30dB typical coupling value is manufactured with a bronze body providing industry-leading electrical performance.These crossguide with termination 3 port waveguide couplers that operate from 18 GHz to 26.5 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCT1005 30 dB brass coupler as well as on over 1,000,000 other products. Our 18 GHz min WR-42 coupler FMWCT1005 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCT1005 datasheet for this Fairview Microwave WR-42 30dB UG-595/U square cover flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for downloadFMWCT1005 crossguide with termination couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. This WR-42 30dB coupler with UG-595/U square cover square cover brass flanges is rated at 1 watts maximum power input. Our high-quality 1 watt maximum input 3 port crossguide with termination couplers have a typical insertion loss of 0.1 dB. Fairview Microwave’s 0.1 dB insertion loss WR-42 brass waveguide crossguide with termination couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1 and a typical termination VSWR of 1.02:1. Our 18 GHz to 26.5 GHz frequency range WR-42 waveguide couplers have a typical directivity value of 20 dB. Fairview Microwave WR-42 brass waveguide crossguide with termination coupler FMWCT1005 is 5.5 inches long.Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 30 dB nominal coupling value crossguide with termination waveguide couplers with UG-595/U square cover flanges since 1992. This 5.5 inch long brass WR-42 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-42 30dB UG-595/U square cover flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC