Fairview Microwave FMWCR1002

WR-75 Waveguide Circulator With 18 Db Min. Isolation From 10 Ghz to 15 Ghz Using
$ 1,734.955
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWCR1002 herunter.

Newark

Datasheet4 SeitenVor 7 Jahren

Lieferkette

Introduction Date2018-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWCR1002, die von den Distributoren bereitgestellt werden.

WR-75 WAVEGUIDE CIRCULATOR WITH 18 DB MIN. ISOLATION FROM 10 GHZ TO 15 GHZ USING
WG CIRCULATOR WR-75 10-15 GHZ 18
WAVEGUIDE COMPONENTS
3 Port Circulator
The FMWCR1002 is a Waveguide Circlator offering 18 dB minimum isolation over the full M band frequency range of 10 to 15 GHz. The design achieves high isolation with wide band performance and the WR-75 waveguide uses compatible cover flanges on all ports and has a power rating of 10 watts (CW). Fairview offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC