Fairview Microwave FMWCP1022

30 Db WR-90 Waveguide Broadwall Coupler With CPR-90G Flange And E-plane Coupled
$ 1,078.616
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWCP1022 herunter.

Newark

Datasheet5 SeitenVor 9 Jahren

Lieferkette

Introduction Date2016-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWCP1022, die von den Distributoren bereitgestellt werden.

30 DB WR-90 WAVEGUIDE BROADWALL COUPLER WITH CPR-90G FLANGE AND E-PLANE COUPLED
WG COUPLER WR-90 8.2-12.4 GHZ 30
Fairview Microwave WR-90 waveguide coupler has a nominal coupling level of 30 dB and is in stock for same-day shipment worldwide. This 30 dB waveguide FMWCP1022 of the directional broadwall 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-90 waveguide broadwall couplers from Fairview Microwave are equipped with copper alloy CPR-90G grooved silver-plated flanges. Our WR-90 waveguide 3 port coupler with CPR-90G E-Plane grooved flanges operates up to a maximum frequency of 12.4 GHz. Fairview Microwave FMWCP1022 precision microwave coupler at 30dB typical coupling value is manufactured with a copper alloy body providing industry-leading electrical performance.These directional broadwall 3 port waveguide couplers that operate from 8.2 GHz to 12.4 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1022 30 dB copper alloy coupler with E-Plane coupled ports as well as on over 1,000,000 other products. Our 8.2 GHz min WR-90 coupler FMWCP1022 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCP1022 datasheet for this Fairview Microwave WR-90 30dB CPR-90G flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for downloadFMWCP1022 directional broadwall couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. Our high-quality 3 port silver-plated broadwall couplers have a typical insertion loss of 0.15 dB. Fairview Microwave’s 0.15 dB insertion loss WR-90 copper alloy waveguide directional broadwall couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1. Our 8.2 GHz to 12.4 GHz frequency range WR-90 waveguide couplers have a typical directivity value of 40 dB. Fairview Microwave WR-90 copper alloy waveguide broadwall coupler FMWCP1022 is 16.68 inches long by 2.742 inches high and weighs 1.885 lbs.Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 30 dB nominal coupling value broadwall waveguide couplers with CPR-90G silver-plated flanges since 1992. This 16.68 inch long copper alloy WR-90 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-90 30dB CPR-90G flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC