Fairview Microwave FMWCA9866

WR-62 Square Type Flange to End Launch N Female Waveguide to Coax Adapter Operat
$ 325.24
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWCA9866 herunter.

Newark

Datasheet3 SeitenVor 4 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-03-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWCA9866, die von den Distributoren bereitgestellt werden.

WR-62 SQUARE TYPE FLANGE TO END LAUNCH N FEMALE WAVEGUIDE TO COAX ADAPTER OPERAT
RF WAVEGUIDE TO COAXIAL ADAPTER
WAVEGUIDE TO COAX ADAPT WR-62
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9866 is manufactured with a end launch design. End launch waveguide to coaxial adapter / transition has a waveguide size of WR-62 and square type flange. This WR-62 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender.WR-62 waveguide to coaxial transition adapter with N connector has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. Fairview WR-62 N transition adapter for coax is designed with a body material of aluminum and connector body material of stainless steel. Our WR-62 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-62 waveguide transition adapter to coaxial N part number FMWCA9866 is currently in stock at our location. Our end launch wave guide WR-62 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC