Fairview Microwave FMWCA1116

WRD-650 to Type N Female Waveguide to Coax Adapter Ug Square Cover With 6.5 Ghz
$ 1,520.86
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWCA1116 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2021-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWCA1116, die von den Distributoren bereitgestellt werden.

WRD-650 TO TYPE N FEMALE WAVEGUIDE TO COAX ADAPTER UG SQUARE COVER WITH 6.5 GHZ
RF WAVEGUIDE TO COAXIAL ADAPTER
WAVEGUIDE TO COAX ADAPT WRD-650
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1116 is manufactured with a end launch design. End launch waveguide to coaxial adapter / transition has a waveguide size of WRD-650 and square cover flange. This WRD-650 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender.WRD-650 waveguide to coaxial transition adapter with N connector has a minimum frequency of 6.5 GHz and a maximum frequency of 18 GHz. Fairview WRD-650 N transition adapter for coax is designed with a body material of copper alloy. Our WRD-650 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WRD-650 waveguide transition adapter to coaxial N part number FMWCA1116 is currently in stock at our location. Our end launch wave guide WRD-650 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC