Fairview Microwave FMWCA1112

WRD-650 to Sma Female Waveguide to Coax Adapter Ug Square Cover With 6.5 Ghz to
$ 961.42
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWCA1112 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWCA1112, die von den Distributoren bereitgestellt werden.

WRD-650 TO SMA FEMALE WAVEGUIDE TO COAX ADAPTER UG SQUARE COVER WITH 6.5 GHZ TO
WAVEGUIDE TO COAX ADAPT WRD-650
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1112 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WRD-650 and square cover flange. This WRD-650 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender.WRD-650 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 6.5 GHz and a maximum frequency of 18 GHz. Fairview WRD-650 SMA transition adapter for coax is designed with a body material of copper alloy. Our WRD-650 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WRD-650 waveguide transition adapter to coaxial SMA part number FMWCA1112 is currently in stock at our location. Our right angle wave guide WRD-650 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC