Fairview Microwave FMWCA1048

WR-137 to Sma Female Waveguide to Coax Adapter CMR-137 With 5.85 Ghz to 8.2 Ghz
$ 1,019.19
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWCA1048 herunter.

Newark

Datasheet3 SeitenVor 7 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-10-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWCA1048, die von den Distributoren bereitgestellt werden.

WR-137 TO SMA FEMALE WAVEGUIDE TO COAX ADAPTER CMR-137 WITH 5.85 GHZ TO 8.2 GHZ
WAVEGUIDE TO COAX ADAPT WR-137
RF STRAIGHT ADAPTER
Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1048 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-137 and CMR-137 flange. This WR-137 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender.WR-137 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 5.85 GHz and a maximum frequency of 8.2 GHz. Fairview WR-137 SMA transition adapter for coax is designed with a body material of aluminum. Our WR-137 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above.Fairview Microwave WR-137 waveguide transition adapter to coaxial SMA part number FMWCA1048 is currently in stock at our location. Our right angle wave guide WR-137 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC