Fairview Microwave FMWAN229-20

WR-229 Standard Gain Horn Antenna Operating From 3.3 Ghz to 4.9 Ghz, 20 Dbi Nom
$ 1,602
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWAN229-20 herunter.

Newark

Datasheet5 SeitenVor 4 Jahren

Lieferkette

Introduction Date2022-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWAN229-20, die von den Distributoren bereitgestellt werden.

WR-229 STANDARD GAIN HORN ANTENNA OPERATING FROM 3.3 GHZ TO 4.9 GHZ, 20 DBI NOM
Horn Antenna, 3300MHz Min, 4900MHz Max, 20dB Gain, 17.5deg 3dB Beamwidth
WG ANTENNA WR-229 3.3-4.9 GHZ
The FMWAN229-20 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 20 dBi. The Fairview Microwave 20 dBi WR-229 horn antenna operates from 3.3 GHz to 4.9 GHz (S-C Band). This WR-229 standard gain horn has a CMR-229 type flange. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. These units are Aluminum and Powder coated for increased resistance to weather and corrosion with a Horizontal and Vertical Beam Width of 17.5 and 17.3 degrees respectively.Fairview Microwave's WR-229 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. S-C Band standard gain horn antenna can ship the same day to anywhere in the world. The WR-229 FMWAN229-20 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC