Fairview Microwave FMWAN112-15

Horn Antenna, 7050MHz Min, 10000MHz Max, 15dB Gain, 31deg 3dB Beamwidth
$ 792.09
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWAN112-15 herunter.

Newark

Datasheet5 SeitenVor 4 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWAN112-15, die von den Distributoren bereitgestellt werden.

Horn Antenna, 7050MHz Min, 10000MHz Max, 15dB Gain, 31deg 3dB Beamwidth
WR-112 Waveguide Antenna With 15 dBi Gain and 7.05 GHz to 10 GHz
WG ANTENNA WR-112 7.05-10 GHZ
The FMWAN112-15 standard gain horn antenna (also known as waveguide horn) from Fairview Microwave has a nominal gain of 15 dBi. The Fairview Microwave 15 dBi WR-112 horn antenna operates from 7.05 GHz to 10 GHz (H Band). This WR-112 standard gain horn has a Square Cover type flange. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. These units are Aluminum and Powder coated for increased resistance to weather and corrosion with a Horizontal and Vertical Beam Width of 31 and 32 degrees respectively.Fairview Microwave's WR-112 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. H Band standard gain horn antenna can ship the same day to anywhere in the world. The WR-112 FMWAN112-15 waveguide horn is part of over 40,000 RF, microwave and millimeter wave components available from Fairview Microwave.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC