Fairview Microwave FMWAN010-15OMT

WR-10 Waveguide Dual Polarized Horn Antenna, 75 GHz to 110 GHz Frequency Range, 15 dBi Nominal
$ 7,215.675
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMWAN010-15OMT herunter.

Newark

Datasheet5 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMWAN010-15OMT, die von den Distributoren bereitgestellt werden.

WR-10 Waveguide Dual Polarized Horn Antenna, 75 GHz to 110 GHz Frequency Range, 15 dBi Nominal
Horn Antenna, 75000MHz Min, 110000MHz Max, 15dB Gain, 22deg 3dB Beamwidth
WG ANTENNA WR-10 75-110 GHZ
The FMWAN010-15OMT from Fairview Microwave is a waveguide probe antenna, often known as a waveguide horn, and is just one of several waveguide components we provide. This dual polarized horn is manufactured with a WR-10 waveguide size. Our WR-10 probe antenna is constructed with a UG-387/U-M flange and built to precise RF/microwave/millimeter waveguide horn antenna design specifications.Fairview Microwave’s WR-10 waveguide antenna with UG-387/U-M flange has a 15 dBi nominal gain and is currently available for purchase. Our WR-10 15 dBi gain dual polarized horn has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. This waveguide WR-10 probe horn antenna has a typical vertical beam width of 33 degrees and a horizontal beam width of 22 degrees at 3 dB.The FMWAN010-15OMT waveguide horn antenna with linear/vertical polarization has a typical VSWR of 1.3:1 and is suitable for test and measurement industries. This high-quality 15 dBi gain WR-10 probe antenna has a copper body with gold plating. The dual polarized horn with a UG-387/U-M flange can operate at temperatures ranging from -40 to 85 degrees C.In the given datasheet specifications, you can find more information about this WR-10 probe waveguide horn with a 75–110 GHz frequency range. This waveguide probe antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FMWAN010-15OMT dual polarized horn is ready for same-day purchase and shipping worldwide. Fairview Microwave also stocks a wide array of other waveguide products that ship the same day from our warehouse for all your RF/microwave and millimeter waveguide component needs.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC