Fairview Microwave FMW12CP011-20

20 Db WR-12 Waveguide Broadwall
$ 2,952
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMW12CP011-20 herunter.

Newark

Datasheet3 SeitenVor 1 Jahre

Lieferkette

Introduction Date2024-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMW12CP011-20, die von den Distributoren bereitgestellt werden.

20 DB WR-12 WAVEGUIDE BROADWALL
20 DB WR-12 WAVEGUIDE BROADWALL COUPLER WITH UG-387-U ROUND COVER FLANGE AND H-PLANE COUPLED PORT FROM 60 GHZ TO 90 GHZ IN BRASS COPPER
Directional Coupler
The Fairview Microwave WR-12 waveguide coupler has a nominal coupling level of 20 dB and is in stock for same-day shipment worldwide. High-quality WR-12 waveguide broadwall couplers from Fairview Microwave are equipped with a brass copper UG-387/U round cover and gold-plated flanges. Our WR-12 waveguide 3-port coupler with UG-387/U round cover H-plane flanges operate up to a maximum frequency of 90 GHz. The Fairview Microwave FMW12CP011-20 precision microwave coupler at a 20 dB typical coupling value is manufactured with a a brass copper body plated in gold, providing industry-leading electrical performance. These directional broadwall 3-port waveguide couplers that operate from 60 to 90 GHz are directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMW12CP011-20 a brass copper coupler as well as on over 1,000,000 other products. The datasheet for this Fairview Microwave WR-12 20 dB UG-387/U flanged waveguide coupler is available in PDF format with a CAD drawing, dimensions, and specifications, which can be found above for download. Our ideal 3-port gold-plated broadwall couplers has a maximum insertion loss of 0.7 dB. Fairview Microwave’s WR-12 a brass copper waveguide directional broadwall coupler has a maximum main line VSWR of 1.15:1 and a maximum secondary line VSWR of 1.25:1. Our WR-12 waveguide couplers have a minimum directivity value of 25 dB. This waveguide broadwall coupler has a length of 3.07 inches, height of 0.79 inches, and weighs 0.3 lbs. The Fairview Microwave has supplied state-of-the-art RF components like these 20 dB nominal coupling value broadwall waveguide couplers with UG-387/U flanges since 1992. This a brass copper WR-12 waveguide is just one component of a large family of over 220 waveguide couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our UG-387/U flanged WR-12 waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC