Fairview Microwave FMVC011

Vco Voltage Controlled Oscillator 0.175 Inch SMT Surface Mount Rohs Compliant: Yes
$ 75.27
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMVC011 herunter.

Electro Sonic

Datasheet6 SeitenVor 10 Jahren

Newark

Lieferkette

Introduction Date2016-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMVC011, die von den Distributoren bereitgestellt werden.

VCO VOLTAGE CONTROLLED OSCILLATOR 0.175 INCH SMT SURFACE MOUNT ROHS COMPLIANT: YES
VCO (Voltage Controlled Oscillator) 0.175 inch Commercial Frequency of 4.8 GHz to 5.2 GHz, Phase
Voltage Controlled Oscillator, 4800MHz Min, 5200MHz Max
VOLT CONTROL OSC 4.8GHZ-5.2GHZ
FMVC011 is a High Reliability Low Noise Voltage Controlled Oscillator (VCO) which covers a 4.8 GHz to 5.2 GHz frequency band with a voltage tuning range from 0V to 3.0V. This design features exceptional phase noise performance of -80 dBc/Hz @ 10 kHz offset. Supply Voltage is +3.3V with a generated output power level of +1.0 dBm and 2nd harmonic output of -20 dBc typical. The assembly is RoHS compliant and available in a compact 0.175 inch SMT package with an industry standard mounting footprint. The bottom surface is copper clad with 2-5 micro inches of immersion Gold over 150 - 250 micro inches of Electro less Nickel which makes it resistant to oxidation for ease of soldering. The VCO operates over a temperature range of -40°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including Humidity, Shock, and Vibration.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC