Fairview Microwave FMTP1028

Low PIM N Unequal Tapper With 7 dBCoupled Port From 350 MHz to 5.85 GHz Rated To 300 Watts
$ 130.583
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMTP1028 herunter.

Newark

Datasheet6 SeitenVor 9 Jahren

Lieferkette

Introduction Date2016-09-02

Beschreibungen

Beschreibungen von Fairview Microwave FMTP1028, die von den Distributoren bereitgestellt werden.

Low PIM N Unequal Tapper With 7 dBCoupled Port From 350 MHz to 5.85 GHz Rated To 300 Watts
TAPPER TYPE N JACK 350MHZ-5.85GH
The FMTP1028 is a 4:1 Split Ratio Tapper with N Type Female connectors rated to 300 watt CW. Insertion loss is a low 0.17 dB. The Nominal Coupling value at 698 to 960 MHz and 1,710 to 2,700 MHz is 7 dB.Fairview Microwave’s family of Low PIM Power Tappers (Unequal Power Dividers) are designed without solder joints and a unique airline distributed capacitor construction allows for exceptional performance within the 350 to 5,850 MHz frequency range. They are offered in a range of Split Ratios to allow flexibility in the design of your DAS system. Especially designed and manufactured for the rigors of low PIM systems, this family of Tappers is rated at an average power of 300 watt CW, and have PIM performance of -160 dBc or better. They can be used indoor or outdoor as they meet the moisture requirements of IP67. They are available in four different connector types: N, DIN 7-16, 4.3-10, and Mini DIN 4.1/9.5.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC