Fairview Microwave FMTC104-24

Precision N Male to N Female Phase Stable Cable .80 Coax in 24 Inch With Lf Sold
$ 401.49
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMTC104-24 herunter.

Fairview Microwave

Datasheet4 SeitenVor 2 Jahren
Datasheet4 SeitenVor 6 Jahren

Electro Sonic

Lieferkette

Introduction Date2023-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMTC104-24, die von den Distributoren bereitgestellt werden.

PRECISION N MALE TO N FEMALE PHASE STABLE CABLE .80 COAX IN 24 INCH WITH LF SOLD
Phase Stable Test Cable N Male to N Female to 18 GHz 24 Inch Length ,RoHS
CBL ASSY, N PLUG-JACK, 50 OHM, 24"; Cable Length - Imperial:24"; Cable Length - Metric:610mm; Coaxial Cable Type:FM-195TC; Connector Type A:N Type Plug; Connector Type B:N Type Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
RF cable assembly part number FMTC104-24 precision N male to N female phase stable cable .80 coax in 24 and RoHS compliant from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. Precision N male to N female phase stable cable .80 coax in 24 and RoHS compliant, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with type N cable connection on one end and a N cable connection on the other end. Our N type cable assembly has a male gender on end one and female on end two. Type N cable FMTC104-24 is built in a male to female coaxial assembly design and will ship quickly after the purchase.Fairview type N male to N female cable assembly FMTC104-24 is built with .80 coax and it is a flexible design. Our type N cable assembly is manufactured with 50 Ohm type N to 50 Ohm N cable connectors and has a 50 Ohm impedance for the cable. RF specs for this N type male to N female cable can be found on its specifications datasheet PDF above. Keep in mind that FMTC104-24 can also be used as a N female to type N male cable because the assembly operates in both directions.N type male to N female coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality type N to N cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of type N cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC