Fairview Microwave FMSW7295

Transfer, Electromechanical Relay Failsafe Switch, DC to 43 Ghz, 28VDC, 10W, So
$ 2,110.735
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW7295 herunter.

Fairview Microwave

Datasheet6 SeitenVor 2 Jahren

Newark

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW7295, die von den Distributoren bereitgestellt werden.

TRANSFER, ELECTROMECHANICAL RELAY FAILSAFE SWITCH, DC TO 43 GHZ, 28VDC, 10W, SO
TRANSFER, ELECTROMECHANICAL RELA
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW7295 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a transfer design with a failsafe actuator and 2.92mm ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 43 GHz and a maximum power of 10 watts (CW). The 10 watts electromechanical relay transfer RF switch from Fairview Microwave has a control voltage of 30 Volts and maximum VSWR of 2:1. This FMSW7295 coaxial electromechanical relay switch has a maximum insertion loss of 1.3 dB and a minimum isolation of 50 dB. This RF switch operates at a frequency ranging from DC to 43 GHz. Our high-quality 43 GHz RF relay switch comes with a typical operating voltage of 28 Volts. The failsafe electromechanical switch has a maximum switch speed of 20 ms and a housing plating of electroless nickel. Fairview Microwave’s FMSW7295 transfer RF switch with a maximum actuating set current of 160 mA has a length of 2 inches, width of 2.16 inches, and height of 1.26 inches. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 43 GHz transfer electromechanical RF relay switch for quick shipment worldwide, and this FMSW7295 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC