Fairview Microwave FMSW7287

SP4T, Electromechanical Relay Latching Switch, DC to 43 Ghz, 28VDC, 5W, Reset,
$ 4,171.53
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW7287 herunter.

Fairview Microwave

Datasheet6 SeitenVor 2 Jahren

Newark

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW7287, die von den Distributoren bereitgestellt werden.

SP4T, ELECTROMECHANICAL RELAY LATCHING SWITCH, DC TO 43 GHZ, 28VDC, 5W, RESET,
SP4T, ELECTROMECHANICAL RELAY LA
RF Coaxial Relay
The RF electromechanical relay switch part number FMSW7287 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a SP4T design with a latching actuator and 2.92mm ports. Our coaxial SP4T electromechanical RF switch is rated for a maximum frequency of 43 GHz and a maximum power of 5 watts (CW). The 5 watts electromechanical relay SP4T RF switch from Fairview Microwave has a control voltage of 30 Volts and maximum VSWR of 2.1:1. This FMSW7287 coaxial electromechanical relay switch has a maximum insertion loss of 1.6 dB and a minimum isolation of 40 dB. The electromechanical switch with 2.92mm connector features self cut off, a reset and indicators. This RF switch operates at a frequency ranging from DC to 43 GHz. Our high-quality 43 GHz RF relay switch comes with a typical operating voltage of 28 Volts. The latching electromechanical switch has a maximum switch speed of 20 ms and a housing plating of electroless nickel. Fairview Microwave’s FMSW7287 SP4T RF switch with a maximum actuating set current of 110 mA has a length of 1.75 inches, width of 1.75 inches, and height of 2.5 inches. This electromechanical switch with a D-subminiature control connector type can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 43 GHz SP4T electromechanical RF relay switch for quick shipment worldwide, and this FMSW7287 is just one of more than a million parts we have available. We also stock a wide selection of other 30 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC