Fairview Microwave FMSW6526

SPDT, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 26.5 GHz, 90W, 12VDC, SMA
$ 1,554.55
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW6526 herunter.

Newark

Datasheet7 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW6526, die von den Distributoren bereitgestellt werden.

SPDT, IP64 Rated Electromechanical Relay Failsafe Switch, DC to 26.5 GHz, 90W, 12VDC, SMA
EM RELAY SWITCH 26.5 GHZ 12 V SM
RF Coaxial Relay
The RF electromechanical relay coax switch part number FMSW6526 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with failsafe actuator and SMA ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 26.5 GHz. This electromechanical relay SPDT RF switch from Fairview Microwave has a control voltage of 13V and maximum VSWR of 1.7:1. Our FMSW6526 coaxial electromechanical RF relay switch FMSW6526 is rated for a maximum insertion loss of 0.6 dB and a minimum isolation of 50 dB. This RF switch operates at a frequency ranging from DC to 26.5 GHz. This FMSW6526 SPDT electromechanical relay switch has an IP64 ingress protection rating with a Level 1 moisture seal. The Fairview Microwave’s FMSW6526 is a ruggedized electromechanical relay switch SPDT which has a SMA female connector port and a failsafe actuator for preventing system failure. The SPDT RF switches have max VSWR 1.7:1 and are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical RF switch operates between -54 to 85 degree C temperature and has D-subminiature control connector type. The Fairview Microwave is where to buy a DC - 26.5 GHz SPDT electromechanical RF relay switch for quick shipment worldwide and this 50 dB isolation FMSW6526 is just one of more than a million parts we have available. We also stock a wide selection of other 13V radio frequency switch relay products that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF electromechanical relay switches as per your requirement.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC