Fairview Microwave FMSW6494

Transfer Electromechanical Relay Failsafe Switch DC to 12.4 Ghz, 2M Lifecycles,
$ 1,216.49
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW6494 herunter.

Newark

Datasheet7 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW6494, die von den Distributoren bereitgestellt werden.

TRANSFER ELECTROMECHANICAL RELAY FAILSAFE SWITCH DC TO 12.4 GHZ, 2M LIFECYCLES,
EM RELAY SWITCH 12.4 GHZ 12 V TY
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6494 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with failsafe actuator and N ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 12.4 GHz and a maximum power of 50 watts (CW).Electromechanical 50W relay transfer RF switch from Fairview Microwave has a control voltage of 12V. This coaxial electromechanical RF relay switch FMSW6494 is rated for a maximum insertion loss of 0.7 dB and a minimum isolation of 60 dB. Features of this Min Freq to 12.4 GHz transfer coaxial relay include other RF switch functions. These specs and features for this electromechanical relay part number FMSW6494 can be found on its 12.4 GHz radio frequency 12V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 12.4 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 60 dB isolation FMSW6494 is just one of more than a million parts we have available. We also stock a wide selection of other 12V radio frequency switch relay products that will ship the same day. Transfer 50 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC