Fairview Microwave FMSW6479

SPDT Electromechanical Relay Failsafe Switch DC to 40 Ghz, 2M Lifecycles, 2.92
$ 1,225.17
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW6479 herunter.

Newark

Datasheet7 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW6479, die von den Distributoren bereitgestellt werden.

SPDT ELECTROMECHANICAL RELAY FAILSAFE SWITCH DC TO 40 GHZ, 2M LIFECYCLES, 2.92
EM RELAY SWITCH 40 GHZ 28 V 2.92
RF Coaxial Relay
RF electromechanical relay coax switch part number FMSW6479 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SPDT design (Single Pole Double Throw) with failsafe actuator and 2.92 mm ports. Our coaxial SPDT electromechanical RF switch is rated for a maximum frequency of 40 GHz and a maximum power of 10 watts (CW).Electromechanical 10W relay single pole double throw RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW6479 is rated for a maximum insertion loss of 0.7 dB and a minimum isolation of 60 dB. Features of this Min Freq to 40 GHz SPDT coaxial relay include indicators, TTL logic and other RF switch functions. These specs and features for this electromechanical relay part number FMSW6479 can be found on its 40 GHz radio frequency 28V coax switch specifications data-sheet PDF above.Fairview Microwave is where to buy a Min Freq 40 GHz SPDT electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 60 dB isolation FMSW6479 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Single pole double throw 10 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC