Fairview Microwave FMSW6212

High Power Sma Pin Diode Switch SP4T From 500 Mhz to 18 Ghz Rated At +20 Dbm
$ 3,457.34
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW6212 herunter.

Newark

Datasheet6 SeitenVor 10 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW6212, die von den Distributoren bereitgestellt werden.

HIGH POWER SMA PIN DIODE SWITCH SP4T FROM 500 MHZ TO 18 GHZ RATED AT +20 DBM
PIN DIODE SWITCH SMA SP4T 18GHZ
PIN diode RF switch part number FMSW6212 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SP4T design (single pole four throw) with SMA ports. Our coaxial SP4T PIN diode switch is rated for a maximum frequency of 18 GHz and a maximum power of 0.1 Watt.PIN diode single pole four throw RF switch FMSW6212 from Fairview Microwave is rated for an insertion loss maximum of 3.8 dB and a minimum isolation of 55 dB. Additional SP4T PIN diode RF switch specs for this can be found on its radio frequency SP4T PIN diode switch PDF specifications datasheet above.Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole four throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC