Fairview Microwave FMSW1113

Absorptive SPDT Ultra-Wideband SPDT PIN Diode Switch Operating 100 MHz to 50 GHz
$ 7,435.55
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW1113 herunter.

Newark

Datasheet8 SeitenVor 3 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW1113, die von den Distributoren bereitgestellt werden.

Absorptive SPDT Ultra-Wideband SPDT PIN Diode Switch Operating 100 MHz to 50 GHz
PIN DIODE SWITCH FIELD REPLACEAB
PIN diode RF switch part number FMSW1113 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This PIN diode switch is designed in a SPDT configuration and has an impedance of 50 Ohm. Our PIN diode RF switch is manufactured as a absorptive type with field replaceable 2.4mm connectors. Our coaxial absorptive PIN diode switch is rated for a frequency range from 100 MHz to 50 GHz and a maximum RF input power of 23 Watts. This field replaceable 2.4mm radio frequency PIN diode switch has a female gender configuration and is designed to withstand a series of environmental test conditions including altitude, vibration, shock and humidity. This PIN diode switch from Fairview Microwave has an aluminum housing with gold plating. Our 23 dBm RF PIN diode switch operates within a temperature range of -40 to 85 deg C. This SPDT PIN diode switch has a typical switching time of 50 ns and 40 dB minimum isolation. PIN diode RF switch FMSW1113 from Fairview Microwave is rated for an insertion loss maximum of 7.5 dB. This SPDT PIN diode switch has a 3:1 maximum VSWR (voltage standing wave ratio). This 23 dBm radio frequency PIN diode switch is ideal for test & measurement, 5G communication, military electronic systems, wireless infrastructure, fiber optics and research & development applications. Additional specs for this SPDT PIN diode switch can be found on its PDF specification datasheet and CAD drawings above. The absorptive SPDT PIN diode switch is one of the thousands of RF products available from Fairview Microwave’s in-stock inventory. Urgency is in our DNA so make your online purchase right now to take advantage of our same day shipment for local, domestic and international orders. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect RF PIN diode switch for your requirement.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC