Fairview Microwave FMSW1111

Reflective SPDT Wideband PIN Diode Switch Operating from 52 GHz to 72 GHz Up to 20 dBm
$ 11,388.18
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSW1111 herunter.

Newark

Datasheet7 SeitenVor 3 Jahren

Lieferkette

Introduction Date2023-04-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSW1111, die von den Distributoren bereitgestellt werden.

Reflective SPDT Wideband PIN Diode Switch Operating from 52 GHz to 72 GHz Up to 20 dBm
PIN DIODE SWITCH FIELD REPLACEAB
PIN diode RF switch part number FMSW1111 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. This PIN diode switch is designed in a SPDT configuration and has an impedance of 50 Ohm. Our PIN diode RF switch is manufactured as a reflective type with field replaceable 1.85mm connectors. Our coaxial reflective PIN diode switch is rated for a frequency range from 52 GHz to 72 GHz and a maximum RF input power of 20 Watts. This field replaceable 1.85mm radio frequency PIN diode switch has a female gender configuration and is designed to withstand a series of environmental test conditions including altitude, vibration, shock and humidity. This PIN diode switch from Fairview Microwave has an aluminum housing with gold plating. Our dBm RF PIN diode switch operates within a temperature range of -40 to 85 deg C. PIN diode RF switch FMSW1111 from Fairview Microwave is rated for an insertion loss maximum of 6 dB. This SPDT PIN diode switch has a 3:1 maximum VSWR (voltage standing wave ratio). This radio frequency PIN diode switch is ideal for test & measurement, 5G communication, military electronic systems, wireless infrastructure, fiber optics and research & development applications. Additional specs for this SPDT PIN diode switch can be found on its PDF specification datasheet and CAD drawings above. The reflective SPDT PIN diode switch is one of the thousands of RF products available from Fairview Microwave’s in-stock inventory. Urgency is in our DNA so make your online purchase right now to take advantage of our same day shipment for local, domestic and international orders. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect RF PIN diode switch for your requirement.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC