Fairview Microwave FMSMA1014-50PK

2412-2484 5150- 5825 Mhz, 0.53.5 Dbi, Stamped Metal Aprouter Embedded Antenna With IPEX-50 Pack
$ 112.692
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMSMA1014-50PK herunter.

Newark

Datasheet3 SeitenVor 2 Jahren

Lieferkette

Introduction Date2023-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMSMA1014-50PK, die von den Distributoren bereitgestellt werden.

2412-2484 5150- 5825 MHZ, 0.53.5 DBI, STAMPED METAL APROUTER EMBEDDED ANTENNA WITH IPEX-50 PACK
Mobile Station Antenna, 2412MHz Min, 5825MHz Max, 0.5dB Gain
Fairview Microwave’s FMSMA1014-50PK is a linear polarized antenna that ships same day from our ISO 9001:2015 certified facility. The FMSMA1014-50PK is a dual band antenna operating from 2412 to 2484 MHz with 0.5 dBi gain and 5150 to 5825 MHz with 3.5 dBi gain. This 50-pack stamped metal antenna with an IPEX connector has a nominal gain of 3.5 dBi. Fairview Microwave’s stamped metal antenna with a 2412 to 5825 MHz frequency range has a maximum input VSWR of 2. The FMSMA1014-50PK antenna has an overall length of 1.73 inches and a width of 0.37 inches. This 50-pack omni directional antenna has an impedance of 50 Ohms.Additional dimensions and specifications for these stamped metal antennas with an IPEX connector are on our downloadable PDF datasheet above. Our technical experts are on hand to assist you with any inquiries. Use our online ordering system to purchase your FMSMA1014-50PK antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities).

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC