Fairview Microwave FMPT1000

Power Detector, 50 Mhz to 5 Ghz, Sma, Postive Output Slope Rohs Compliant: Yes
$ 995.97
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMPT1000 herunter.

Newark

Datasheet4 SeitenVor 5 Jahren

Lieferkette

Introduction Date2020-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMPT1000, die von den Distributoren bereitgestellt werden.

POWER DETECTOR, 50 MHZ TO 5 GHZ, SMA, POSTIVE OUTPUT SLOPE ROHS COMPLIANT: YES
DETECTOR SMA JACK-SMA JACK 5GHZ
Linear Detector
RF dectector FMPT1000 from Fairview is only one component of a large number of radio frequency parts specifically stocked to be readily available for rapid shipment. The Fairview Microwave radio frequency detector is manufactured as a power design and has a impedance. Our RF power detector is constructed with SMA female to SMA female connectors.Fairview Microwave SMA to SMA power detector has a minimum frequency of 50 MHz and a maximum frequency of 5 GHz. This SMA coaxial RF power detector part number FMPT1000 has a maximum input power of . Additional RF specs for this Fairview Microwave component can be found on its radio frequency detector datasheet PDF specifications above.Our RF connectorized detector is only one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial power SMA to SMA detector is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial detector products that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC