Fairview Microwave FMIR1054

RF ISOLATOR, SMA JACK-JACK, 6-18GHZ; Frequency Min: 6GHz; Frequency Max: 18GHz; Direction: Clockwise; Insertion Loss...
$ 792
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMIR1054 herunter.

Newark

Datasheet6 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Fairview Microwave FMIR1054, die von den Distributoren bereitgestellt werden.

RF ISOLATOR, SMA JACK-JACK, 6-18GHZ; Frequency Min:6GHz; Frequency Max:18GHz; Direction:Clockwise; Insertion Loss Max:3.5dB; Isolation Min:20dB; Return Loss:-; Average Power Max:10W; RF Isolator Dimension:30 mm x 16 mm; VSWR:1.6:1
RF isolator FMIR1054 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with SMA connectors that are female. This coaxial SMA isolator design is rated for a minimum frequency of 6 GHz and a maximum frequency of 18 GHz.Fairview Microwave SMA female isolator part number FMIR1054 has a minimum isolation of 20 dB and a maximum input power of 10 Watts. Inertion loss of this RF isolator is a maximum of 3.5 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above.Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC