Fairview Microwave FMIR1012

High Power Isolator Sma Female With 17 Db Isolation From 18 Ghz to 26.5 Ghz Rated to 50 Watts
$ 696.13
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMIR1012 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMIR1012, die von den Distributoren bereitgestellt werden.

HIGH POWER ISOLATOR SMA FEMALE WITH 17 DB ISOLATION FROM 18 GHZ TO 26.5 GHZ RATED TO 50 WATTS
High Power Isolator SMA Female
ISOLATOR SMA JACK 18GHZ-26.5GHZ
RF isolator FMIR1012 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with SMA connectors that are female. This coaxial SMA isolator design is rated for a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz.Fairview Microwave SMA female isolator part number FMIR1012 has a minimum isolation of 17 dB and a maximum input power of 50 Watts. Inertion loss of this RF isolator is a maximum of 0.6 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above.Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC