Fairview Microwave FMFL1028

Cavity BPF, 1 Section(s) Min, 1 Section(s) Max, 2010MHz Min, 2025MHz Max
$ 693
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMFL1028 herunter.

Fairview Microwave

Datasheet4 SeitenVor 1 Jahre

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMFL1028, die von den Distributoren bereitgestellt werden.

Cavity BPF, 1 Section(s) Min, 1 Section(s) Max, 2010MHz Min, 2025MHz Max
BANDPASS CAVITY FILTER OPERATING
The FMFL1028 Fairview Microwave’s band pass cavity filter is the only product of a wide selection of coaxial RF filter components. This RF cavty filter design has a minimum frequency of 2.01 GHz and a maximum frequency of 2.025 GHz. Our RF band pass filter is built with SMA female to SMA female connectors. This filter has lower stopband rejection of 60 dB(min) to 1.9775 GHz and upper stopband rejection of 60 dB(min) to 2.0575 GHz. The Fairview Microwave’s band pass filter has a maximum insertion loss 1 dB with 50 Ohms filter impedance. The SMA cavity band pass filter design is rated for a VSWR of 1.3:1 and a maximum power of 50 Watts. This cavity band pass filter’s body is made of aluminum and has a grey paint finish. Our band pass filter has dimensions of 3.47 inches long, 1.02 inches wide and 2.36 inches high. The Fairview Microwave’s 6 section RF band pass filter offers a maximum passband ripple of 0.5 dB and a typical passband ripple of 0.4 dB. The FMFL1028 band pass filter from Fairview Microwave operates at temperatures ranging from -25 to 70 deg C. Fairview Microwave’s cavity RF band pass filter with SMA female to SMA female connectors operate from 2.01 GHz to 2.025 GHz with same-day shipment for domestic and international orders. We are a global leader of RF, microwave and millimeter wave filter components and other RF parts for radio, antenna, other types of radio frequency component connections for typical use, military, production, test, and measurement labs. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF cavity band pass filter per your requirement.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC