Fairview Microwave FMFL014

Bandpass Cavity Filter Operating From 4.9 GHz to 5.9 GHz With SMA Female Connectors
$ 686.4
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMFL014 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMFL014, die von den Distributoren bereitgestellt werden.

Bandpass Cavity Filter Operating From 4.9 GHz to 5.9 GHz With SMA Female Connectors
Cavity BPF, 4 Section(s) Min, 4 Section(s) Max, 5400MHz
BANDPASS FILTER 4.9-5.9GHZ SMA
Cavity band pass filter part number FMFL014 is only one product of a wide selection of coaxial RF filter components supplied by Fairview Microwave . This RF cavity band pass filter design is built with SMA connectors that are female gender. The SMA cavity band-pass filter design is rated for a VSWR of and a maximum power of 5 Watts.Fairview Microwave bandpass filter has a minimum frequency of 4.9 GHz and a maximum frequency of 5.9 GHz. Cavity RF band-pass filter part number FMFL014 has the insertion loss maximum that is dB. More coaxial SMA band pass filter design specs for this radio frequency component can be found on its cavity RF bandpass filter PDF specifications datasheet above.Fairview is where to buy a cavity RF band pass filter with SMA connectors operating from 4.9 GHz to 5.9 GHz. We also stock a large selection of other RF filter products that will ship the same day from our location. RF / microwave and millimeter wave bandpass cavity filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC