Fairview Microwave FMCR1045

RF CIRCULATOR/2.4MM FEMALE/12DB/40-45GHZ; Frequency Min: 40GHz; Frequency Max: 45GHz; Direction: Clockwise; Insertion...
$ 2,079
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCR1045 herunter.

Newark

Datasheet9 SeitenVor 1 Jahre

Beschreibungen

Beschreibungen von Fairview Microwave FMCR1045, die von den Distributoren bereitgestellt werden.

RF CIRCULATOR/2.4MM FEMALE/12DB/40-45GHZ; Frequency Min:40GHz; Frequency Max:45GHz; Direction:Clockwise; Insertion Loss Max:1.6dB; Isolation Min:12dB; Return Loss:-; Average Power Max:20W; RF Circulator Dimension:-; VSWR:1.7:1
RF circulator FMCR1045 from Fairview Microwave is just part of a large number of radio frequency products specifically stocked to be readily available for rapid shipment. The Fairview Microwave circulator is manufactured with female 2.4mm connectors on connectors 1, 2, and 3. This 3-port 2.4mm circulator design is rated for a minimum frequency of 40 GHz and a maximum frequency of 45 GHz. Our radio frequency coaxial circulator has a typical VSWR of 1.5:1, with a maximum value of 1.7:1. Fairview Microwave 2.4mm RF coaxial circulator part number FMCR1045 has a minimum isolation of 12 dB and a maximum input power (CW) of 20 watts. This connectorized, single junction circulator comes with a clockwise rotation direction. The 3-port 2.4mm circulator operates with an impedance of 50 Ohm. Additional radio frequency specs for this Fairview Microwave component can be found in the downloadable datasheet PDF specifications. Our Fairview Microwave circulator features an an aluminum alloy housing with a nickel finish. This single junction circulator operates within a temperature range of -20 to 70 degrees Celsius. RF circulator FMCR1045 from Fairview Microwave has dimensions of 1.46 inches in length, 1.69 inches in width, and 0.79 inches in height. Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in stock. This circulator with 2.4mm connectors is ready to buy and be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial circulator products that ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF circulator as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC