Fairview Microwave FMCP1114-20

N Directional Coupler 20 Db 4 Ghz to 18 Ghz Rated to 50 Watts Rohs Compliant: Yes
$ 813.49
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCP1114-20 herunter.

Newark

Datasheet3 SeitenVor 7 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCP1114-20, die von den Distributoren bereitgestellt werden.

N DIRECTIONAL COUPLER 20 DB 4 GHZ TO 18 GHZ RATED TO 50 WATTS ROHS COMPLIANT: YES
COUPLER 4-18 GHZ 50 W TYPE N
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FMCP1114-20 from Fairview Microwave is rated for a 4 GHz minimum frequency and a 18 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 12 dB directivity. This female N directional coupler is rated for a 0.7 dB maximum insertion loss and a 50 watts maximum input power.Fairview is where to buy a directional coupler with N that is rated for a 0.7 dB maximum insertion loss and a 1.5 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1114-20 directional 20 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC