Fairview Microwave FMCP1056

Drop-in 90 Degree Hybrid Coupler From 2 Ghz to 6 Ghz Rated to 100 Watts
$ 71.025
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCP1056 herunter.

Newark

Datasheet5 SeitenVor 9 Jahren

Lieferkette

Introduction Date2016-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCP1056, die von den Distributoren bereitgestellt werden.

DROP-IN 90 DEGREE HYBRID COUPLER FROM 2 GHZ TO 6 GHZ RATED TO 100 WATTS
HYBRID PIN 2MHZ-6GHZ 100 W
The FMCP1056 operates from 2 GHz to 6 GHz and can handle 100 watts of power with 18 dB isolation. The package is 1.3 inch by .25 inch with gold plated silver leads and can be attached to a heat sink and PCB by screws. Gold plated leads are resistant to oxidation for ease of soldering and ensuring superior electrical performance of 1.3:1 VSWR and an insertion loss of 0.3 dB.The FMCP1056 is part of Fairview Microwave’s family of 90 degree hybrid couplers in drop-in packages. These couplers feature small drop-in packages that can handle power up to 1,000 Watts. They are available in both narrow and broad bandwidths. These quadrature hybrids are excellent for any situation to either equally split an input signal into two paths with a 90 degree phase shift between them or to combine two signals while maintaining high isolation between them.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC