Fairview Microwave FMCP1045

Drop-in 90 Degree Hybrid Coupler From 800 Mhz to 1.6 Ghz Rated to 200 Watts
$ 62.57
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCP1045 herunter.

Newark

Datasheet5 SeitenVor 10 Jahren

Lieferkette

Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCP1045, die von den Distributoren bereitgestellt werden.

DROP-IN 90 DEGREE HYBRID COUPLER FROM 800 MHZ TO 1.6 GHZ RATED TO 200 WATTS
HYBRID PIN 800MHZ-1.6GHZ 200 W
The FMCP1045 operates from 800 MHz to 1,600 MHz and can handle 200 watts of power with 20 dB isolation. The package is 1.35 inch by 0.5 inch with gold plated silver leads and can be attached to a heat sink and PCB by screws. Gold plated leads are resistant to oxidation for ease of soldering and ensuring superior electrical performance of 1.25:1 VSWR and an insertion loss of 0.25 dB.The FMCP1045 is part of Fairview Microwave’s family of 90 degree hybrid couplers in drop-in packages. These couplers feature small drop-in packages that can handle power up to 1,000 Watts. They are available in both narrow and broad bandwidths. These quadrature hybrids are excellent for any situation to either equally split an input signal into two paths with a 90 degree phase shift between them or to combine two signals while maintaining high isolation between them.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC