Fairview Microwave FMCP1034

Drop-in 90 Degree Hybrid Coupler From 225 Mhz to 400 Mhz Rated to 250 Watts
$ 130.583
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCP1034 herunter.

Fairview Microwave

Datasheet5 SeitenVor 3 Jahren

Newark

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCP1034, die von den Distributoren bereitgestellt werden.

DROP-IN 90 DEGREE HYBRID COUPLER FROM 225 MHZ TO 400 MHZ RATED TO 250 WATTS
HYBRID PIN 225MHZ-400MHZ250 W
The FMCP1034 operates from 225 MHz to 400 MHz and can handle 250 watts of power with 20 dB isolation. The package is 1.62 inch by 0.56 inch with gold plated silver leads and can be attached to a heat sink and PCB by screws. Gold plated leads are resistant to oxidation for ease of soldering and ensuring superior electrical performance of 1.2:1 VSWR and an insertion loss of 0.25 dB.The FMCP1034 is part of Fairview Microwave’s family of 90 degree hybrid couplers in drop-in packages. These couplers feature small drop-in packages that can handle power up to 1,000 Watts. They are available in both narrow and broad bandwidths. These quadrature hybrids are excellent for any situation to either equally split an input signal into two paths with a 90 degree phase shift between them or to combine two signals while maintaining high isolation between them.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC