Fairview Microwave FMCP1023-10

N Directional Coupler 10 Db Coupled Port From 800 Mhz to 2.5 Ghz Rated to 60 Wat
$ 778.829
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCP1023-10 herunter.

Newark

Datasheet4 SeitenVor 8 Jahren

Lieferkette

Introduction Date2017-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCP1023-10, die von den Distributoren bereitgestellt werden.

N DIRECTIONAL COUPLER 10 DB COUPLED PORT FROM 800 MHZ TO 2.5 GHZ RATED TO 60 WAT
RF Couplers Directional Coupling 10dB 0.8GHz to 2.5GHz
COUPLER 0.8-2.5 GHZ 60 W TYPE N
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Directional coupler design for part number FMCP1023-10 from Fairview Microwave is rated for a 800 MHz minimum frequency and a 2.5 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 20 dB directivity. This female N directional coupler is rated for a 0.5 dB maximum insertion loss and a 60 watts maximum input power.Fairview is where to buy a directional coupler with N that is rated for a 0.5 dB maximum insertion loss and a 1.25 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FMCP1023-10 directional 10 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC