Fairview Microwave FMCP1005

Precision N Dual Directional Coupler 50 Db 1, 000 Mhz Rated to 500 Watts
$ 1,412.794
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCP1005 herunter.

Newark

Datasheet3 SeitenVor 10 Jahren

Lieferkette

Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCP1005, die von den Distributoren bereitgestellt werden.

PRECISION N DUAL DIRECTIONAL COUPLER 50 DB 1,000 MHZ RATED TO 500 WATTS
N Dual DirectionalCoupler
COUPLER 0.02-1 GHZ 500 W TYPE N
Directional Coupler
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is dual directional and built with N ports. The Fairview Microwave dual directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm.Dual directional coupler design for part number FMCP1005 from Fairview Microwave is rated for a 20 MHz minimum frequency and a 1 GHz maximum frequency. Our dual directional coupler is designed with a 50 dB coupling value and a 20 dB directivity. This female N dual directional coupler is rated for a 0.28 dB maximum insertion loss and a 500 watts maximum input power.Fairview is where to buy a dual directional coupler with N that is rated for a 0.28 dB maximum insertion loss and a 1.25 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its dual directional coupler PDF specifications datasheet above. FMCP1005 dual directional 50 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC